Image for PDB204-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDB204-3

DigiKey Part Number
PDB204-3-ND
Manufacturer
Manufacturer Product Number
PDB204-3
Description
POWER DISTRIBUTION BLOCK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
3 Pole Power Distribution Block 175 A 600 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Type
Power Distribution Block
Number of Poles
3
Line Side Connections Per Pole
1
Load Side Connections Per Pole
1
Line Side Connection Type
Screw Connection
Load Side Connection Type
Screw Connection
Line Side Wire/Stud Size
2/0 AWG - #8CU/AL
Load Side Wire/Stud Size
2/0 AWG - #8CU/AL
Voltage - Rated
600 V
Current Rating (Amps)
175 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1122,43000 €122,43 €
Manufacturers Standard Package
Unit Price without VAT:122,43000 €
Unit Price with VAT:151,81320 €