
BK/CB1911-10 | |
|---|---|
DigiKey Part Number | BK/CB1911-10-ND |
Manufacturer | |
Manufacturer Product Number | BK/CB1911-10 |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 10A AC 14 V DC Automatic Reset Holder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Holder | |
Breaker Type | - | |
Current Rating (Amps) | 10A | |
Voltage Rating - DC | 14 V | |
Actuator Type | Automatic Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 22,78290 € | 2.278,29 € |
| Unit Price without VAT: | 22,78290 € |
|---|---|
| Unit Price with VAT: | 28,25080 € |

