cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LUG6-6

DigiKey Part Number
LUG6-6-ND
Manufacturer
Manufacturer Product Number
LUG6-6
Description
TERMINAL LUG 4X(#2-600MCM) - 6 L
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Lug, Grounding 600MCM (kcmil)-2 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Lug, Grounding
Stud/Tab Size
-
Terminal Style
Single Stud Hole
Tab Thickness
0.640" (16.26mm)
Length - Overall
3.760" (95.50mm)
Width - Outer Edges
-
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Wire Gauge
600MCM (kcmil)-2 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Finish
-
Contact Material
-
Diameter - Barrel ID
-
Diameter - Barrel OD
-
Diameter - Ring ID
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1840,67000 €840,67 €
Manufacturers Standard Package
Unit Price without VAT:840,67000 €
Unit Price with VAT:1.042,43080 €