
NO.245 | |
|---|---|
DigiKey Part Number | NO.245-ND |
Manufacturer | |
Manufacturer Product Number | NO.245 |
Description | MAXI FUSE ASSORTMENT |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Automotive Fuse Kit Through Hole 12 Pieces - 5 Values (Mixed Quantities) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Automotive | |
Response Time | - | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Quantity | 12 Pieces - 5 Values (Mixed Quantities) | |
Includes | - | |
Mounting Type | Through Hole | |
Packages Included | Blade, Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,78000 € | 133,78 € |
| Unit Price without VAT: | 133,78000 € |
|---|---|
| Unit Price with VAT: | 165,88720 € |

