
KUXSC4 | |
|---|---|
DigiKey Part Number | 2041-KUXSC4-ND |
Manufacturer | |
Manufacturer Product Number | KUXSC4 |
Description | CONN BARRIER STRIP 4CIRC 0.625" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.625" (15.88mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 4 | |
Number of Wire Entries | 8 | |
Pitch | 0.625" (15.88mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 60A | |
Voltage Rating | 600V | |
Wire Gauge | 6-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 105°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,47000 € | 27,47 € |
| 10 | 19,80200 € | 198,02 € |
| 25 | 17,80440 € | 445,11 € |
| 50 | 16,62720 € | 831,36 € |
| 100 | 15,69110 € | 1.569,11 € |
| 250 | 14,75356 € | 3.688,39 € |
| 500 | 14,22366 € | 7.111,83 € |
| Unit Price without VAT: | 27,47000 € |
|---|---|
| Unit Price with VAT: | 34,06280 € |


