
GLVK-CLS0-1111 | |
|---|---|
DigiKey Part Number | 2041-GLVK-CLS0-1111-ND |
Manufacturer | |
Manufacturer Product Number | GLVK-CLS0-1111 |
Description | GLOVE KIT CLS0 L11 S11 |
Customer Reference | |
Detailed Description | Gloves Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Gloves | |
Color | Black | |
Size | - | |
Weight | - |

