
FLB-120 | |
|---|---|
DigiKey Part Number | FLB-120-ND |
Manufacturer | |
Manufacturer Product Number | FLB-120 |
Description | FUSE AUTO 120A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 120 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Gray | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,59900 € | 265,99 € |
| Unit Price without VAT: | 26,59900 € |
|---|---|
| Unit Price with VAT: | 32,98276 € |

