cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DH030NKB

DigiKey Part Number
DH030NKB-ND
Manufacturer
Manufacturer Product Number
DH030NKB
Description
FUSE KIT BRD MNT 30A/60A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Board Mount Fuse Kit 30A, 60A Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Retail Package
Part Status
Active
Kit Type
Board Mount
Response Time
Slow Blow
Voltage Rating
-
Current Rating (Amps)
30A, 60A
Quantity
-
Includes
-
Mounting Type
Holder
Packages Included
Blade Type, Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1185,69000 €185,69 €
Manufacturers Standard Package
Unit Price without VAT:185,69000 €
Unit Price with VAT:230,25560 €