
| BPM275WE | |
|---|---|
| DigiKey Part Number | BPM275WE-ND | 
| Manufacturer | |
| Manufacturer Product Number | BPM275WE | 
| Description | VARISTOR 230V 40KA MOD PLUG-IN | 
| Customer Reference | |
| Detailed Description | 230 V 40 kA Varistor 4 Circuit DIN Rail Module, Plug-In Terminal Block | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Eaton - Bussmann Electrical Division | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Maximum AC Volts | 275 V | |
| Varistor Voltage (Typ) | 230 V | |
| Current - Surge | 40 kA | |
| Energy | - | |
| Number of Circuits | 4 | |
| Operating Temperature | -40°C ~ 80°C | |
| Mounting Type | DIN Rail | |
| Package / Case | Module, Plug-In Terminal Block | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece