Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK/CBC-40B

DigiKey Part Number
BK/CBC-40B-ND
Manufacturer
Manufacturer Product Number
BK/CBC-40B
Description
CIR BRKR 40A 14V AUTOMATIC RESET
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Circuit Breaker 40A AC 14 V DC Automatic Reset Chassis Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Breaker Type
-
Current Rating (Amps)
40A
Voltage Rating - DC
14 V
Actuator Type
Automatic Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10011,23490 €1.123,49 €
Manufacturers Standard Package
Unit Price without VAT:11,23490 €
Unit Price with VAT:13,93128 €