ATC-35 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 24
Unit Price: 1,66000 €
Datasheet
BK/ATC-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATC-35

DigiKey Part Number
283-3733-ND
Manufacturer
Manufacturer Product Number
ATC-35
Description
FUSE AUTO 35A 32VDC BLADE ATO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
35 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
32 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Approval Agency
UL
Operating Temperature
-
Color
Blue, Green
Size / Dimension
0.760" L x 0.207" W x 0.492" H (19.30mm x 5.25mm x 12.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
52,82600 €14,13 €
Manufacturers Standard Package
Unit Price without VAT:2,82600 €
Unit Price with VAT:3,50424 €