200A 240 VAC 150 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200LMT

DigiKey Part Number
283-3709-ND
Manufacturer
Manufacturer Product Number
200LMT
Description
FUSE CRTRDGE 200A 240VAC/150VDC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
200A 240 VAC 150 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
200A
Voltage Rating - AC
240 VAC
Voltage Rating - DC
150 VDC
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CE, UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA
Package / Case
Rectangular, Blade
Size / Dimension
1.500" Dia x 1.220" L (38.10mm x 31.00mm)
Melting I²t
1500.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1384,44000 €384,44 €
Manufacturers Standard Package
Unit Price without VAT:384,44000 €
Unit Price with VAT:476,70560 €