
170M1472 | |
|---|---|
DigiKey Part Number | 170M1472-ND |
Manufacturer | |
Manufacturer Product Number | 170M1472 |
Description | FUSE SQUARE 400A 660VAC RECT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 400A 660 VAC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 400A | |
Voltage Rating - AC | 660 VAC | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | T | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Rectangular, Blade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,07000 € | 292,07 € |
| Unit Price without VAT: | 292,07000 € |
|---|---|
| Unit Price with VAT: | 362,16680 € |

