EEV-HB0G101R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 24.193
Unit Price: 0,50000 €
Datasheet

Direct


Panasonic Industry
In Stock: 13.261
Unit Price: 0,33000 €
Datasheet

Direct


Panasonic Industry
In Stock: 1.834
Unit Price: 0,39000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 23.482
Unit Price: 0,37000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 600
Unit Price: 0,44000 €
Datasheet

Similar


Panasonic Industry
In Stock: 6.415
Unit Price: 0,46000 €
Datasheet

Similar


Panasonic Industry
In Stock: 9.601
Unit Price: 0,50000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,10567 €
Datasheet

Upgrade


Rubycon
In Stock: 3
Unit Price: 0,35000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,26726 €
Datasheet

Upgrade


KEMET
In Stock: 17.712
Unit Price: 0,32000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 3.400
Unit Price: 0,46000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 500
Unit Price: 0,43000 €
Datasheet
100 µF 4 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-HB0G101R

DigiKey Part Number
PCE3024TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV-HB0G101R
Description
CAP ALUM 100UF 20% 4V SMD
Customer Reference
Detailed Description
100 µF 4 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-HB0G101R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
61 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.228" (5.80mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes