S-D-5AS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S-D-5AS

S-D-5AS

DigiKey Part Number
EB1179-ND
Manufacturer
Manufacturer Product Number
S-D-5AS
Description
DESOLDER BRAID UNFLUXED 0.1" 5'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Desolder Braid/Wick Unfluxed Static Dissipative (SD) Blue 0.100" (2.54mm) 5' (1.524m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EasyBraid
Series
Packaging
Bulk
Part Status
Active
Product Type
Braid/Wick
Type
Unfluxed
ESD Protection
Static Dissipative (SD)
Color
Blue
Width
0.100" (2.54mm)
Length
5' (1.524m)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,48000 €4,48 €
54,06200 €20,31 €
103,89500 €38,95 €
253,68520 €92,13 €
503,53440 €176,72 €
1003,38980 €338,98 €
5003,07614 €1.538,07 €
Manufacturers Standard Package
Unit Price without VAT:4,48000 €
Unit Price with VAT:5,55520 €