
| RJ45-5JU-180GN | |
|---|---|
| DigiKey Part Number | 4627-RJ45-5JU-180GN-ND | 
| Manufacturer | |
| Manufacturer Product Number | RJ45-5JU-180GN | 
| Description | 180 CAT5E KEYSTONE JACK | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Green | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Ease Electronics | |
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Style | Modular | |
| Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
| Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
| Exterior Housing Material | Polycarbonate (PC) | |
| Interior Housing Material | - | |
| Exterior Housing Color | Green | |
| Interior Housing Color | - | |
| Exterior Contact Material | Phosphor Bronze | |
| Interior Contact Material | - | |
| Exterior Contact Finish | Tin | |
| Interior Contact Finish | - | |
| Operating Temperature | 0°C ~ 70°C | |
| Ratings | Cat5e | |
| Specifications | - | |
| Features | - | |
| Exterior Contact Finish Thickness | - | |
| Interior Contact Finish Thickness | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3,94000 € | 3,94 € | 
| 10 | 3,34200 € | 33,42 € | 
| 25 | 3,13200 € | 78,30 € | 
| 50 | 2,98220 € | 149,11 € | 
| 100 | 2,83980 € | 283,98 € | 
| 250 | 2,66196 € | 665,49 € | 
| 500 | 2,53496 € | 1.267,48 € | 
| 1.000 | 2,41404 € | 2.414,04 € | 
| 2.500 | 2,26305 € | 5.657,62 € | 
| Unit Price without VAT: | 3,94000 € | 
|---|---|
| Unit Price with VAT: | 4,88560 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece