Adapter Coaxial Connector BNC Jack, Female Socket To SMA Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L027CT3387

DigiKey Part Number
4627-L027CT3387-ND
Manufacturer
Manufacturer Product Number
L027CT3387
Description
COAX ADAPT BNC TO SMA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Jack, Female Socket To SMA Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
BNC Jack, Female Socket
Convert To (Adapter End)
SMA Plug, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock, Threaded
Frequency - Max
4 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Beryllium Copper
Dielectric Material
Polychlorotrifluoroethylene (PCTFE); Polytetrafluoroethylene (PTFE)
Mating Cycles
500
Operating Temperature
0°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
128,46000 €28,46 €
1024,18900 €241,89 €
2522,67480 €566,87 €
5021,59280 €1.079,64 €
10020,56320 €2.056,32 €
25019,27728 €4.819,32 €
Manufacturers Standard Package
Unit Price without VAT:28,46000 €
Unit Price with VAT:35,29040 €