
L021CT3350A | |
|---|---|
DigiKey Part Number | 4627-L021CT3350A-ND |
Manufacturer | |
Manufacturer Product Number | L021CT3350A |
Description | COAX ADAPT N TO N |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | N Jack, Female Socket | |
Convert To (Adapter End) | N Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 11 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polychlorotrifluoroethylene (PCTFE); Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Operating Temperature | -55°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 € | 20,16 € |
| 10 | 17,12700 € | 171,27 € |
| 25 | 16,05400 € | 401,35 € |
| 50 | 15,28800 € | 764,40 € |
| 100 | 14,55870 € | 1.455,87 € |
| 250 | 13,64816 € | 3.412,04 € |
| 500 | 12,99764 € | 6.498,82 € |
| Unit Price without VAT: | 20,16000 € |
|---|---|
| Unit Price with VAT: | 24,99840 € |

