
L020CT3346A | |
|---|---|
DigiKey Part Number | 4627-L020CT3346A-ND |
Manufacturer | |
Manufacturer Product Number | L020CT3346A |
Description | COAX ADAPT BNC TO N |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To N Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | N Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Threaded | |
Frequency - Max | 10 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polychlorotrifluoroethylene (PCTFE); Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Operating Temperature | -55°C ~ 155°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,57000 € | 13,57 € |
| 10 | 11,53000 € | 115,30 € |
| 25 | 10,80840 € | 270,21 € |
| 50 | 10,29240 € | 514,62 € |
| 100 | 9,80130 € | 980,13 € |
| 250 | 9,18816 € | 2.297,04 € |
| 500 | 8,75014 € | 4.375,07 € |
| 1.000 | 8,33303 € | 8.333,03 € |
| Unit Price without VAT: | 13,57000 € |
|---|---|
| Unit Price with VAT: | 16,82680 € |

