
L015CT2410 | |
|---|---|
DigiKey Part Number | 4627-L015CT2410-ND |
Manufacturer | |
Manufacturer Product Number | L015CT2410 |
Description | ADAPT BNC(M) 4MM BPOST BK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector BNC Male To Binding Post, Double Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | BNC Male | |
Convert To (Adapter End) | Binding Post, Double | |
Features | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,06000 € | 11,06 € |
| 10 | 9,39400 € | 93,94 € |
| 25 | 8,80560 € | 220,14 € |
| 50 | 8,38540 € | 419,27 € |
| 100 | 7,98520 € | 798,52 € |
| 250 | 7,48564 € | 1.871,41 € |
| 500 | 7,12872 € | 3.564,36 € |
| 1.000 | 6,78887 € | 6.788,87 € |
| Unit Price without VAT: | 11,06000 € |
|---|---|
| Unit Price with VAT: | 13,71440 € |




