
L003 | |
|---|---|
DigiKey Part Number | 4627-L003-ND |
Manufacturer | |
Manufacturer Product Number | L003 |
Description | CONN ADPT F PLUG TO RCA JACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector F Plug, Male Pin To Phono (RCA) Jack Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | F Plug, Male Pin | |
Convert To (Adapter End) | Phono (RCA) Jack | |
Features | - | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 10 | 3,20100 € | 32,01 € |
| 25 | 2,99960 € | 74,99 € |
| 50 | 2,85660 € | 142,83 € |
| 100 | 2,72010 € | 272,01 € |
| 250 | 2,54980 € | 637,45 € |
| 500 | 2,42810 € | 1.214,05 € |
| 1.000 | 2,31229 € | 2.312,29 € |
| 2.500 | 2,16767 € | 5.419,18 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,67480 € |

