Modular Cable Plug to Plug 8p8c 3.00' (914.4mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT7-0034SC

DigiKey Part Number
4627-CAT7-0034SC-ND
Manufacturer
Manufacturer Product Number
CAT7-0034SC
Description
CBL MOD SLIM PL-PL CAT7 3' RD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c 3.00' (914.4mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ease Electronics
Series
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c
Length
3.00' (914.4mm)
Shielding
Shielded
Color
Red
Features
30AWG, OD 4.5mm, Bend Radius 10mm, Flexible, Light Weight
Style
Cat7
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 972
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
19,84000 €9,84 €
108,35900 €83,59 €
257,83480 €195,87 €
507,46080 €373,04 €
1007,10490 €710,49 €
2506,66028 €1.665,07 €
5006,34270 €3.171,35 €
1.0006,04030 €6.040,30 €
Unit Price without VAT:9,84000 €
Unit Price with VAT:12,20160 €