
CAT7-0016SC | |
|---|---|
DigiKey Part Number | 4627-CAT7-0016SC-ND |
Manufacturer | |
Manufacturer Product Number | CAT7-0016SC |
Description | CBL MOD SLIM PL-PL CAT7 1' GN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c | |
Length | 1.00' (304.8mm) | |
Shielding | Shielded | |
Color | Green | |
Features | 30AWG, OD 4.5mm, Bend Radius 10mm, Flexible, Light Weight | |
Style | Cat7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 € | 10,74 € |
| 10 | 9,12900 € | 91,29 € |
| 25 | 8,55760 € | 213,94 € |
| 50 | 8,14900 € | 407,45 € |
| 100 | 7,76010 € | 776,01 € |
| 250 | 7,27460 € | 1.818,65 € |
| 500 | 6,92770 € | 3.463,85 € |
| 1.000 | 6,59746 € | 6.597,46 € |
| Unit Price without VAT: | 10,74000 € |
|---|---|
| Unit Price with VAT: | 13,31760 € |

