Modular Cable Plug to Plug 8p8c 100.00' (30.48m) Double Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT6-1004P-SSTP

DigiKey Part Number
4627-CAT6-1004P-SSTP-ND
Manufacturer
Manufacturer Product Number
CAT6-1004P-SSTP
Description
CBL PUR JKT SSTP CAT6 100' RD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c 100.00' (30.48m) Double Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ease Electronics
Series
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c
Length
100.00' (30.48m)
Shielding
Double Shielded
Color
Red
Features
Flex Rated
Style
Cat6, Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1140,96000 €140,96 €
10119,82300 €1.198,23 €
25112,33000 €2.808,25 €
50107,46740 €5.373,37 €
Unit Price without VAT:140,96000 €
Unit Price with VAT:174,79040 €