
CAT6-1503-SSTP | |
|---|---|
DigiKey Part Number | 4627-CAT6-1503-SSTP-ND |
Manufacturer | |
Manufacturer Product Number | CAT6-1503-SSTP |
Description | CBL MOD SSTP PL-PL CAT6 150' BL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c 150.00' (45.72m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c | |
Length | 150.00' (45.72m) | |
Shielding | Double Shielded | |
Color | Blue | |
Features | Molded Plug, Strain Relief | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 695,21670 € | 69.521,67 € |
| Unit Price without VAT: | 695,21670 € |
|---|---|
| Unit Price with VAT: | 862,06871 € |

