
CAT6-0016SC | |
|---|---|
DigiKey Part Number | 4627-CAT6-0016SC-ND |
Manufacturer | |
Manufacturer Product Number | CAT6-0016SC |
Description | CBL MOD SLIM PL-PL CAT6 1' GN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Green | |
Features | Thin Cat6 28AWG, 3.8mm OD, 15.2mm Bend Radius | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,96000 € | 31,96 € |
| 10 | 27,16700 € | 271,67 € |
| 25 | 25,46600 € | 636,65 € |
| 50 | 24,25080 € | 1.212,54 € |
| 100 | 23,09440 € | 2.309,44 € |
| 250 | 21,65032 € | 5.412,58 € |
| Unit Price without VAT: | 31,96000 € |
|---|---|
| Unit Price with VAT: | 39,63040 € |

