
CAT6-0506P-SSTP | |
|---|---|
DigiKey Part Number | 4627-CAT6-0506P-SSTP-ND |
Manufacturer | |
Manufacturer Product Number | CAT6-0506P-SSTP |
Description | CBL PUR JKT SSTP CAT6 50' GN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c 50.00' (15.24m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c | |
Length | 50.00' (15.24m) | |
Shielding | Double Shielded | |
Color | Green | |
Features | Flex Rated | |
Style | Cat6, Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 287,50630 € | 28.750,63 € |
| Unit Price without VAT: | 287,50630 € |
|---|---|
| Unit Price with VAT: | 356,50781 € |

