
CAT6-0012SC | |
|---|---|
DigiKey Part Number | 4627-CAT6-0012SC-ND |
Manufacturer | |
Manufacturer Product Number | CAT6-0012SC |
Description | CBL MOD SLIM PL-PL CAT6 1' WH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | White | |
Features | Thin Cat6 28AWG, 3.8mm OD, 15.2mm Bend Radius | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,08000 € | 8,08 € |
| 10 | 6,86800 € | 68,68 € |
| 25 | 6,43760 € | 160,94 € |
| 50 | 6,13000 € | 306,50 € |
| 100 | 5,83740 € | 583,74 € |
| 250 | 5,47216 € | 1.368,04 € |
| 500 | 5,21116 € | 2.605,58 € |
| 1.000 | 4,96272 € | 4.962,72 € |
| Unit Price without VAT: | 8,08000 € |
|---|---|
| Unit Price with VAT: | 10,01920 € |

