Modular Cable Plug to Plug 8p8c 0.50' (152.4mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT6-0009SC

DigiKey Part Number
4627-CAT6-0009SC-ND
Manufacturer
Manufacturer Product Number
CAT6-0009SC
Description
CBL MOD SLIM PL-PL CAT6 6" PU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c 0.50' (152.4mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ease Electronics
Series
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c
Length
0.50' (152.4mm)
Shielding
Unshielded
Color
Purple
Features
Thin Cat6 28AWG, 3.8mm OD, 15.2mm Bend Radius
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
130,16000 €30,16 €
1025,63700 €256,37 €
2524,03240 €600,81 €
5022,88600 €1.144,30 €
10021,79440 €2.179,44 €
25020,43172 €5.107,93 €
Unit Price without VAT:30,16000 €
Unit Price with VAT:37,39840 €