
CAT6-0008SC | |
|---|---|
DigiKey Part Number | 4627-CAT6-0008SC-ND |
Manufacturer | |
Manufacturer Product Number | CAT6-0008SC |
Description | CBL MOD SLIM PL-PL CAT6 6" OR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c 0.50' (152.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c | |
Length | 0.50' (152.4mm) | |
Shielding | Unshielded | |
Color | Orange | |
Features | Thin Cat6 28AWG, 3.8mm OD, 15.2mm Bend Radius | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,16000 € | 30,16 € |
| 10 | 25,63700 € | 256,37 € |
| 25 | 24,03240 € | 600,81 € |
| 50 | 22,88600 € | 1.144,30 € |
| 100 | 21,79440 € | 2.179,44 € |
| 250 | 20,43172 € | 5.107,93 € |
| Unit Price without VAT: | 30,16000 € |
|---|---|
| Unit Price with VAT: | 37,39840 € |

