
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | EAO, 04 | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,70000 € | 24,70 € |
| 25 | 22,22960 € | 555,74 € |
| 250 | 20,99536 € | 5.248,84 € |
| Unit Price without VAT: | 24,70000 € |
|---|---|
| Unit Price with VAT: | 30,62800 € |

