51-xxx.025D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51-296.025D

DigiKey Part Number
1948-1674-ND
Manufacturer
Manufacturer Product Number
51-296.025D
Description
SWITCH KEYLOCK 2POS 4PST 5A 250V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position 4PST-2NO/2NC 5A (AC) 250 VAC DC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Active
Circuit
4PST-2NO/2NC
Number of Positions
2
Switch Function
On-Off, Off-On
Contact Timing
Not Specified
Current Rating (Amps)
5A (AC)
Voltage Rating - AC
250 V
Actuator Type
Flat Key
Key Removable Positions
1 only
Angle of Throw
90°
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 16.00mm Dia
Features
IP65
Operating Temperature
-25°C ~ 55°C
Depth Behind Flange
34.00mm
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
167,70000 €67,70 €
2560,92840 €1.523,21 €
Manufacturers Standard Package
Unit Price without VAT:67,70000 €
Unit Price with VAT:83,94800 €