


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Toggle | |
(Select First, Then Apply Filters) Compatible Series | EAO, 45 | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,93000 € | 30,93 € |
| 25 | 27,83680 € | 695,92 € |
| 250 | 27,06924 € | 6.767,31 € |
| Unit Price without VAT: | 30,93000 € |
|---|---|
| Unit Price with VAT: | 38,35320 € |

