
| 14-238.025K2 | |
|---|---|
| DigiKey Part Number | 1948-14-238.025K2-ND | 
| Manufacturer | |
| Manufacturer Product Number | 14-238.025K2 | 
| Description | ACTUATOR, NATURE, ALUMINIUM, ANO | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Keylock Switch 2 Position 8PST-4NO/4NC 5A (AC) 250 VAC 24 VDC Panel Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | EAO | |
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Circuit | 8PST-4NO/4NC | |
| Number of Positions | 2 | |
| Switch Function | On-Off, Off-On | |
| Contact Timing | Not Specified | |
| Current Rating (Amps) | 5A (AC) | |
| Voltage Rating - AC | 250 V | |
| Voltage Rating - DC | 24 V | |
| Actuator Type | Flat Key | |
| Key Removable Positions | Right | |
| Angle of Throw | 90° | |
| Contact Material | - | |
| Contact Finish | Gold | |
| Mounting Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Panel Cutout Dimensions | Circular - 30.50mm Dia | |
| Features | - | |
| Operating Temperature | -25°C ~ 55°C | |
| Depth Behind Flange | 45.50mm | |
| Mechanical Life | 1,000,000 Cycles | |
| Electrical Life | 50,000 Cycles | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 127,05000 € | 127,05 € | 
| 25 | 114,34720 € | 2.858,68 € | 
| Unit Price without VAT: | 127,05000 € | 
|---|---|
| Unit Price with VAT: | 157,54200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece