201-0.05A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

201-0.05A

DigiKey Part Number
302-201-0.05A-ND
Manufacturer
Manufacturer Product Number
201-0.05A
Description
1077, 1P, DN, 120-240VAC/80VDC,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 50mA 250 V AC 80 V DC Pushbutton DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
201-0.05A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
50mA
Voltage Rating - AC
250 V
Voltage Rating - DC
80 V
Actuator Type
Pushbutton
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, EN 60934, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
138,97000 €38,97 €
Manufacturers Standard Package
Unit Price without VAT:38,97000 €
Unit Price with VAT:48,32280 €