
520-K-4-02-20A | |
|---|---|
DigiKey Part Number | 520-K-4-02-20A-ND |
Manufacturer | |
Manufacturer Product Number | 520-K-4-02-20A |
Description | CIR BRKR THRM 20A |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 20A 240 V AC 110 V DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 110 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 810,47000 € | 810,47 € |
| Unit Price without VAT: | 810,47000 € |
|---|---|
| Unit Price with VAT: | 1.004,98280 € |

