




1410-L210-L2F1-S02-4.5A | |
|---|---|
DigiKey Part Number | 302-1036-ND |
Manufacturer | |
Manufacturer Product Number | 1410-L210-L2F1-S02-4.5A |
Description | CIR BRKR THRM 4.5A 250VAC 50VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 4.5A 250 V AC 50 V DC Push to Reset PCB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | PCB | |
Breaker Type | Thermal | |
Current Rating (Amps) | 4.5A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,53000 € | 18,53 € |
| 5 | 15,36800 € | 76,84 € |
| 10 | 14,18000 € | 141,80 € |
| 50 | 11,75060 € | 587,53 € |
| 100 | 10,83050 € | 1.083,05 € |
| 250 | 9,71604 € | 2.429,01 € |
| 500 | 8,94338 € | 4.471,69 € |
| Unit Price without VAT: | 18,53000 € |
|---|---|
| Unit Price with VAT: | 22,97720 € |

