WS10850100F130WA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WS1085300F130WA

DigiKey Part Number
141-WS1085300F130WA-ND
Manufacturer
Manufacturer Product Number
WS1085300F130WA
Description
SWITCH SNAP ACTION SPDT 3A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
WS1085300F130WA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Box
Part Status
Active
Circuit
SPDT
Switch Function
On-On
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
12 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Panel Mount
Termination Style
Wire Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
130gf
Release Force
-
Operating Position
-
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
500,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 878
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
13,06000 €3,06 €
102,53600 €25,36 €
252,35200 €58,80 €
502,22220 €111,11 €
1002,09940 €209,94 €
3001,91850 €575,55 €
5001,83966 €919,83 €
1.0001,73783 €1.737,83 €
5.0001,67174 €8.358,70 €
Manufacturers Standard Package
Unit Price without VAT:3,06000 €
Unit Price with VAT:3,79440 €