
WS10850100F130SA | |
|---|---|
DigiKey Part Number | 141-WS10850100F130SA-ND |
Manufacturer | |
Manufacturer Product Number | WS10850100F130SA |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | WS10850100F130SA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-On | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 130gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 2,47500 € | 24,75 € |
| 25 | 2,29600 € | 57,40 € |
| 50 | 2,16920 € | 108,46 € |
| 200 | 1,93590 € | 387,18 € |
| 400 | 1,82888 € | 731,55 € |
| 600 | 1,76897 € | 1.061,38 € |
| 1.000 | 1,69624 € | 1.696,24 € |
| 5.000 | 1,62887 € | 8.144,35 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,70760 € |

