TL1014BF220QG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL1014BF220QG

DigiKey Part Number
141-TL1014BF220QGTR-ND - Tape & Reel (TR)
141-TL1014BF220QGCT-ND - Cut Tape (CT)
141-TL1014BF220QGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL1014BF220QG
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
TL1014BF220QG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Rectangular Button
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
-
Actuator Orientation
Side Actuated
Termination Style
Gull Wing
Outline
6.40mm x 3.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
220gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA46), Nylon 4/6
Switch Travel
0.30mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.467
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,58600 €5,86 €
250,54560 €13,64 €
1000,48680 €48,68 €
2500,45092 €112,73 €
5000,42586 €212,93 €
1.0000,40282 €402,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3000,36810 €1.214,73 €
6.6000,35079 €2.315,21 €
9.9000,34160 €3.381,84 €
16.5000,33097 €5.461,01 €
23.1000,32451 €7.496,18 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,85560 €