KAJ01LAGT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


CIT Relay and Switch
In Stock: 97
Unit Price: 0,82000 €
Datasheet
KAJ01LAGT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KAJ01LAGT
Additional Requirements for Selecting a Switch
How Many Poles do you need?

KAJ01LAGT

DigiKey Part Number
EG4415-ND
Manufacturer
Manufacturer Product Number
KAJ01LAGT
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Customer Reference
Detailed Description
Dip Switch SPST 1 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Tube
Part Status
Obsolete
Circuit
SPST
Number of Positions
1
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Raised
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.165" (4.20mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.100" (2.54mm)
Mechanical Life
2,000 Cycles
Electrical Life
2,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes