Image for R721FB1-SXXXNBDNNX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R721FB1-SXXXNBDNNX

DigiKey Part Number
141-R721FB1-SXXXNBDNNX-ND
Manufacturer
Manufacturer Product Number
R721FB1-SXXXNBDNNX
Description
SWITCH ROCKER DPST 16A 30V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 16A (DC) Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
R721FB1-SXXXNBDNNX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Convex (Reverse V)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Rectangular - 37.00mm x 21.10mm
Operating Temperature
0°C ~ 55°C
Approval Agency
cULus
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5006,37966 €3.189,83 €
Unit Price without VAT:6,37966 €
Unit Price with VAT:7,91078 €