



Category | Applications General Purpose |
Manufacturer Dusun | Interface Ethernet, USB |
Packaging Box | Sensitivity -97.5dBm |
Part Status Obsolete | Power - Output 19.5dBm |
Function Gateway | Data Rate (Max) 54Mbps |
Modulation or Protocol Bluetooth v5.2, EDGE, GSM, LTE, WCDMA, Zigbee® | Features IP22 |
Frequency 850MHz, 900MHz, 1.8GHz, 1.9GHz |

