
DLC0191AEOG | |
|---|---|
DigiKey Part Number | 3190-DLC0191AEOG-ND |
Manufacturer | |
Manufacturer Product Number | DLC0191AEOG |
Description | GRAPHIC DISPLAY OLED RGB 1.91" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Red, Green, Blue (RGB) OLED - Passive Matrix MIPI 1.91" (48.51mm) 240 x 536 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DLC Display Co.,Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Display Type | OLED - Passive Matrix | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 1.91" (48.51mm) | |
Viewing Area | 19.80mm W x 44.22mm H | |
Backlight | - | |
Dot Pixels | 240 x 536 | |
Interface | MIPI | |
Controller Type | RM67162 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.08mm W x 0.08mm H |

