
DLC0430DDP10HF-C-1 | |
|---|---|
DigiKey Part Number | 3190-DLC0430DDP10HF-C-1-ND |
Manufacturer | |
Manufacturer Product Number | DLC0430DDP10HF-C-1 |
Description | GRAPHIC DISPLAY TFT RGB 4.3" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) HDMI, USB 4.3" (109.20mm) 800 x 480 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DLC Display Co.,Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 4.3" (109.20mm) | |
Viewing Area | 95.64mm W x 54.46mm H | |
Backlight | LED | |
Dot Pixels | 800 x 480 | |
Interface | HDMI, USB | |
Controller Type | ST7262 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,40000 € | 89,40 € |
| 10 | 76,08100 € | 760,81 € |
| 100 | 68,43890 € | 6.843,89 € |
| Unit Price without VAT: | 89,40000 € |
|---|---|
| Unit Price with VAT: | 110,85600 € |

