Single Phase EMC/EMI Line Filter 2 A 250V 250V 50 ~ 60Hz Single Stage IEC 320-C14, Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR-0222H

DigiKey Part Number
4761-IR-0222H-ND
Manufacturer
Manufacturer Product Number
IR-0222H
Description
LINE FLTR 250VAC/VDC 2A PANEL
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 2 A 250V 250V 50 ~ 60Hz Single Stage IEC 320-C14, Quick Connect
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC
250V
Manufacturer
DIT
Current
2 A
Series
Frequency - Operating
50 ~ 60Hz
Packaging
Box
Applications
General Purpose
Part Status
Active
Approval Agency
CSA, TUV, UR
Filter Type
Single Phase
Operating Temperature
-25°C ~ 85°C
Configuration
Single Stage
Mounting Type
Panel Mount
Voltage - Rated DC
250V
Termination Style
IEC 320-C14, Quick Connect
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 92
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
19,10000 €9,10 €
107,73700 €77,37 €
257,25200 €181,30 €
506,90580 €345,29 €
1006,57610 €657,61 €
3006,08590 €1.825,77 €
5005,87062 €2.935,31 €
1.0005,59077 €5.590,77 €
Manufacturers Standard Package
Unit Price without VAT:9,10000 €
Unit Price with VAT:11,28400 €