
| ZPY30 | |
|---|---|
| DigiKey Part Number | 4878-ZPY30CT-ND - Cut Tape (CT) 4878-ZPY30TB-ND | 
| Manufacturer | |
| Manufacturer Product Number | ZPY30 | 
| Description | DIODE ZENER 30V 1.3W DO204AC | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 30 V 1.3 W ±5% Through Hole DO-204AC (DO-41) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ZPY30 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Cut Tape (CT) Bulk | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±5% | |
| Power - Max | 1.3 W | |
| Impedance (Max) (Zzt) | 8 Ohms | |
| Current - Reverse Leakage @ Vr | 1 µA @ 22 V | |
| Operating Temperature | -50°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Supplier Device Package | DO-204AC (DO-41) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,30000 € | 0,30 € | 
| 10 | 0,15700 € | 1,57 € | 
| 100 | 0,09940 € | 9,94 € | 
| 500 | 0,08488 € | 42,44 € | 
| 1.000 | 0,06687 € | 66,87 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | 0,05230 € | 261,50 € | 
| 10.000 | 0,04372 € | 437,20 € | 
| 15.000 | 0,04287 € | 643,05 € | 
| 25.000 | 0,04254 € | 1.063,50 € | 
| Unit Price without VAT: | 0,30000 € | 
|---|---|
| Unit Price with VAT: | 0,37200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece