DO-204AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZPY18

DigiKey Part Number
4878-ZPY18CT-ND - Cut Tape (CT)
4878-ZPY18TB-ND
Manufacturer
Manufacturer Product Number
ZPY18
Description
DIODE ZENER 18V 1.3W DO204AC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 1.3 W ±5% Through Hole DO-204AC (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
ZPY18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.3 W
Impedance (Max) (Zzt)
6 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 13 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AC (DO-41)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.772
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,15700 €1,57 €
1000,09940 €9,94 €
5000,08488 €42,44 €
1.0000,06344 €63,44 €
Bulk
QuantityUnit PriceExt Price
5.0000,05658 €282,90 €
10.0000,04458 €445,80 €
15.0000,04372 €655,80 €
25.0000,04287 €1.071,75 €
35.0000,04257 €1.489,95 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,37200 €