
ZMY33 | |
|---|---|
DigiKey Part Number  | 4878-ZMY33TR-ND - Tape & Reel (TR) 4878-ZMY33CT-ND - Cut Tape (CT) 4878-ZMY33DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | ZMY33  | 
Description  | DIODE ZENER 33V 1.3W DO213AB  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | Zener Diode 33 V 1.3 W ±5% Surface Mount DO-213AB (MELF)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ZMY33 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±5%  | |
Power - Max  | 1.3 W  | |
Impedance (Max) (Zzt)  | 8 Ohms  | |
Current - Reverse Leakage @ Vr  | 1 µA @ 17 V  | |
Operating Temperature  | -50°C ~ 150°C (TJ)  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | DO-213AB (MELF)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,27000 € | 0,27 € | 
| 10 | 0,16800 € | 1,68 € | 
| 100 | 0,10490 € | 10,49 € | 
| 500 | 0,07756 € | 38,78 € | 
| 1.000 | 0,06870 € | 68,70 € | 
| 2.000 | 0,06124 € | 122,48 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | 0,05313 € | 265,65 € | 
| 10.000 | 0,04811 € | 481,10 € | 
| 15.000 | 0,04555 € | 683,25 € | 
| 25.000 | 0,04267 € | 1.066,75 € | 
| 35.000 | 0,04097 € | 1.433,95 € | 
| 50.000 | 0,03931 € | 1.965,50 € | 
| 125.000 | 0,03568 € | 4.460,00 € | 
| Unit Price without VAT: | 0,27000 € | 
|---|---|
| Unit Price with VAT: | 0,33480 € | 










