Zener Diode 3.6 V 500 mW ±5% Surface Mount SOD-80C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMM3.6

DigiKey Part Number
4878-ZMM3.6TR-ND - Tape & Reel (TR)
4878-ZMM3.6CT-ND - Cut Tape (CT)
4878-ZMM3.6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZMM3.6
Description
DIODE ZENER 3.6V 500MW SOD80C
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 500 mW ±5% Surface Mount SOD-80C
Datasheet
 Datasheet
EDA/CAD Models
ZMM3.6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
85 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 1 V
Operating Temperature
-50°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 227
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,06600 €0,66 €
1000,05060 €5,06 €
5000,04808 €24,04 €
1.0000,04217 €42,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,01291 €32,27 €
5.0000,01205 €60,25 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €